Central Semiconductor CMXSH2-4LSTR technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-26 |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 50uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| Series | CMXSH2 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMXSH2-4LSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.