Central Semiconductor CMZ5364BTR13 technical specifications.
| Lead Free | Lead Free |
| Max Reverse Current | 500nA |
| Power Dissipation | 10W |
| RoHS Compliant | No |
| Working Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMZ5364BTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.