Central Semiconductor CS223-4M technical specifications.
| Package/Case | SOT-223 |
| Hold Current | 2mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 4A |
| RoHS Compliant | No |
| Series | CS223-4M |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CS223-4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.