Central Semiconductor CS223-4MTR technical specifications.
| Package/Case | TO-261-4 |
| Hold Current | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 4A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CS223-4MTR to view detailed technical specifications.
No datasheet is available for this part.