Central Semiconductor CSHD10-100C technical specifications.
| Package/Case | DPAK |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CSHD10-100C to view detailed technical specifications.
No datasheet is available for this part.