The CSHD10-100CTR13 is a 100V rectifier diode from Central Semiconductor with a maximum forward surge current of 100A and a maximum operating temperature of 175°C. It is available in a DPAK package and is lead free. The diode has a maximum reverse current of 20mA and a maximum repetitive reverse voltage of 100V. It is not RoHS compliant and is packaged in tape and reel quantities of 2500.
Central Semiconductor CSHD10-100CTR13 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | DPAK |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CSHD10-100 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CSHD10-100CTR13 to view detailed technical specifications.
No datasheet is available for this part.