The CSHD6-40CTR13 is a surface mount rectifier diode from Central Semiconductor with a maximum repetitive reverse voltage of 40V and average rectified current of 6A. It is packaged in a TO-252-3 case and is lead free. The diode is suitable for use in a variety of applications, including power supplies and motor control circuits. The operating temperature range is not specified, and the device is not RoHS compliant.
Central Semiconductor CSHD6-40CTR13 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CSHD6-40CTR13 to view detailed technical specifications.
No datasheet is available for this part.