Central Semiconductor CSHD8-60 technical specifications.
| Package/Case | DPAK |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 85A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CSHD8-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.