Central Semiconductor CSHDD16-200C technical specifications.
| Package/Case | D2PAK |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 150A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CSHDD16-200C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.