Central Semiconductor CSL05 technical specifications.
| Package/Case | SOT-23 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | CSL05 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CSL05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.