Central Semiconductor CTLM1074-M832D technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.65W |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 10A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Central Semiconductor CTLM1074-M832D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.