Central Semiconductor CTLS5064-M532 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 5mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CTLS5064-M532 to view detailed technical specifications.
No datasheet is available for this part.