Central Semiconductor CTLSH10-45M364TR13 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 300A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CTLSH10-45M364TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.