Central Semiconductor CTLSH5-40M833 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 200uA |
| Max Surge Current | 50A |
| Packaging | Tape and Reel |
| Reverse Voltage | 40V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CTLSH5-40M833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.