Central Semiconductor CUD10-02TR13 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CUD10-02TR13 to view detailed technical specifications.
No datasheet is available for this part.