Central Semiconductor CZSH10-40CNTR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3mA |
| Max Surge Current | 125A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CZSH10-40CNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.