Central Semiconductor CZT122BK technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 100V |
| Collector-emitter Voltage-Max | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 1000 |
| Max Collector Current | 200uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 350 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | CZT122 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CZT122BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.