Central Semiconductor CZT3055 TR technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector-emitter Voltage-Max | 60V |
| Continuous Collector Current | 450mA |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 2.5MHz |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | CZT |
| Weight | 0.006632oz |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CZT3055 TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.