Central Semiconductor PN3638ALEADFREE technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 25V |
| Collector-emitter Voltage-Max | 25V |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 100 |
| Package Quantity | 2500 |
| Packaging | Box |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | PN3638A |
| RoHS | Compliant |
Download the complete datasheet for Central Semiconductor PN3638ALEADFREE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.