The TIP116LEADFREE PNP transistor from Central Semiconductor features a TO-220 package and operates within a temperature range of -65°C to 150°C. It can handle a maximum collector current of 2A and has a minimum current gain of 1000. The device is rated for a collector-emitter voltage of 80V and has a collector base voltage of 80V. It is packaged in a box with 400 units per package.
Central Semiconductor TIP116LEADFREE technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 1000 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 400 |
| Packaging | Box |
| Polarity | PNP |
| Series | TIP116 |
| RoHS | Compliant |
Download the complete datasheet for Central Semiconductor TIP116LEADFREE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.