The TIP125 is a power transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 500uA. It is packaged in a TO-220-3 case and is designed for through hole mounting. The device operates over a temperature range of -65°C to 150°C. It is not RoHS compliant.
Central Semiconductor TIP125 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 4V |
| Max Collector Current | 500uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 4MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor TIP125 to view detailed technical specifications.
No datasheet is available for this part.