Central Semiconductor TIP48 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 10MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor TIP48 to view detailed technical specifications.
No datasheet is available for this part.