The TIP49 is a TO-220-3 packaged NPN transistor with a collector-emitter breakdown voltage of 350V and a maximum collector current of 1A. It can handle a maximum power dissipation of 40W and operates over a temperature range of -65°C to 150°C. The device is not RoHS compliant. The transistor has a transition frequency of 10MHz.
Central Semiconductor TIP49 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 350V |
| Collector-emitter Voltage-Max | 1V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| RoHS Compliant | No |
| Transition Frequency | 10MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor TIP49 to view detailed technical specifications.
No datasheet is available for this part.