Central Technologies
CT622LYF-820K
Inductor Peaking Coil Wirewound 82uH 10% 2.52MHz 30Q-Factor 1.1A 230mOhm DCR RDL Bulk
Quick Jump:
Technical Specifications
Central Technologies CT622LYF-820K technical specifications.
General
Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Number of Functions
1
Package Length
11
Tolerance
10
Terminal Placement
RADIAL
Inductance-Nom (L)
82
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
DC-DC CONVERTER
DC Resistance
0.23
Rated Current-Max
1.1
Test Frequency
2.52
Self Resonance Frequency
4.1
Quality Factor-Min (at L-nom)
30
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False
Datasheet
Central Technologies CT622LYF-820K Datasheet
Download the complete datasheet for Central Technologies CT622LYF-820K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.