The CTHP1210F-7R8M is a general purpose inductor with a nominal inductance of 7.8uH and a maximum rated current of 6.7A. It operates over a temperature range of -40 to 85 degrees Celsius and is available in a surface mount package. The inductor is not shielded and is designed for power inductor applications. It has a DC resistance of 0.0072 ohms and a test frequency of 0.3 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Technologies CTHP1210F-7R8M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 14 |
| Tolerance | 20 |
| Package Width | 13 |
| Package Height | 11.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 7.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0072 |
| Rated Current-Max | 6.7 |
| Test Frequency | 0.3 |
| Manufacturer Series | CTHP1210F |
| Series | CTHP1210F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTHP1210F-7R8M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.