Centric RF C576-086-12 technical specifications.
| Cable Type | Coaxial |
| Gender | F-M |
| Connector Type B | SMA |
| Connector Type A | Mini-SMP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Centric RF C576-086-12 to view detailed technical specifications.
No datasheet is available for this part.