Centric RF C7269 technical specifications.
| Type | 2.4mm-2.92mm Adapter |
| Gender | F/M |
| Body Orientation | Right Angle |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Contact Plating | SUCOPRO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Centric RF C7269 to view detailed technical specifications.
No datasheet is available for this part.