Centric RF C8133 technical specifications.
| Type | 1.85mm-2.4mm Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 50GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Centric RF C8133 to view detailed technical specifications.
No datasheet is available for this part.