Centronic OSD5.8-7Q technical specifications.
| Package/Case | TO-39 |
| Height | 6.6mm |
| Length | 9mm |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | 7 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Centronic OSD5.8-7Q to view detailed technical specifications.
No datasheet is available for this part.