Century Interconnect Products C046-B-3 technical specifications.
| Type | Modular Jack |
| Number of Contacts | 2 |
| Terminal Pitch | 2.1mm |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Century Interconnect Products C046-B-3 to view detailed technical specifications.
No datasheet is available for this part.