The USB-08-DO-5-T-B is a USB connector with 4 contacts and a right angle body orientation. It is designed for through hole mounting and has a maximum operating temperature of 40 degrees Celsius. The connector has a termination method of solder and a maximum current rating of 1 amp per contact. It is suitable for use in applications where a compact, high-reliability connector is required.
Century Interconnect Products USB-08-DO-5-T-B technical specifications.
| Type | USB |
| Gender | RCP |
| Number of Contacts | 4/4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 2 |
| Max Current Rating | 1/ContactA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Century Interconnect Products USB-08-DO-5-T-B to view detailed technical specifications.
No datasheet is available for this part.