CEP 6201 technical specifications.
| Package/Case | Module |
| Interface | RS-232, USB |
| Length | 77mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Weight | 80g |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for CEP 6201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
