CEP STD35 technical specifications.
| Package/Case | Module |
| Ratings | IP65 |
| Reach SVHC Compliant | Yes |
| Weight | 220g |
| RoHS | Compliant |
Download the complete datasheet for CEP STD35 to view detailed technical specifications.
No datasheet is available for this part.