CEP UT864 technical specifications.
| Depth | 77mm |
| Height | 26mm |
| Interface | RS-232, USB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Mount | Edge |
| Weight | 100g |
| Width | 67mm |
| RoHS | Compliant |
Download the complete datasheet for CEP UT864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
