Cermetek Microelectronics CH1794AET-P technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cermetek Microelectronics CH1794AET-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.