Cermetek Microelectronics CH1817D technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Cermetek Microelectronics CH1817D to view detailed technical specifications.
No datasheet is available for this part.