
Modem Chip Single 230.4Kbps 22-Pin
Cermetek Microelectronics CH2056AET technical specifications.
| Data Rate | 230.4Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cermetek Microelectronics CH2056AET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.