Cewe CQ48,0-1MA/0-100%,800040 technical specifications.
| Accuracy class | 2.5 |
| Scale | 0...100 % |
| Dimensions W x H | 48 x 48 mm |
| Mounting depth | 60 |
| Description | Direct current |
| Section | 45 x 45 mm |
| RoHS | Compliant |
Download the complete datasheet for Cewe CQ48,0-1MA/0-100%,800040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
