Cewe CQ48,4-20MA/0-100%,8005 technical specifications.
| Scale | 0...100 % |
| Dimensions W x H | 48 x 48 mm |
| Mounting depth | 60 mm |
| Description | Direct current |
| Section | 45 x 45 mm |
| RoHS | Compliant |
Download the complete datasheet for Cewe CQ48,4-20MA/0-100%,8005 to view detailed technical specifications.
No datasheet is available for this part.