
Cewe CQ72,60MV/0-100%,8135 technical specifications.
| Accuracy class | 1.5 |
| Scale | 0...100 % |
| Dimensions W x H | 72 x 72 mm |
| Mounting depth | 60 |
| Description | Direct current |
| Section | 67 x 67 mm |
| RoHS | Compliant |
Download the complete datasheet for Cewe CQ72,60MV/0-100%,8135 to view detailed technical specifications.
No datasheet is available for this part.
