Cewe CQ96,60MV/0-100%,8335 technical specifications.
| Accuracy class | 1.5 |
| Scale | 0...100 % |
| Dimensions W x H | 96 x 96 mm |
| Mounting depth | 60 |
| Description | Direct current |
| Section | 91 x 91 mm |
| RoHS | Compliant |
Download the complete datasheet for Cewe CQ96,60MV/0-100%,8335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.