
Cewe IQ48,0-10A,8639 technical specifications.
| Accuracy class | 2.5 |
| Scale | 0...10 A |
| Dimensions W x H | 48 x 48 mm |
| Mounting depth | 60 |
| Description | Alternating current |
| Section | 45 x 45 mm |
| RoHS | Compliant |
Download the complete datasheet for Cewe IQ48,0-10A,8639 to view detailed technical specifications.
No datasheet is available for this part.
