Cewe IQ72,0-1A,8734 technical specifications.
| Accuracy class | 1.5 |
| Scale | 0...1 A |
| Dimensions W x H | 72 x 72 mm |
| Mounting depth | 60 |
| Description | Alternating current |
| Section | 67 x 67 mm |
| RoHS | Compliant |
Download the complete datasheet for Cewe IQ72,0-1A,8734 to view detailed technical specifications.
No datasheet is available for this part.