Cewe IQ72,0-500V,8712 technical specifications.
| Scale | 0...500 V |
| Dimensions W x H | 72 x 72 mm |
| Mounting depth | 60 mm |
| Description | Alternating voltage |
| Section | 67 x 67 mm |
| RoHS | Compliant |
Download the complete datasheet for Cewe IQ72,0-500V,8712 to view detailed technical specifications.
No datasheet is available for this part.