Cewe IQ72,X/5A,87386A-SK technical specifications.
| Accuracy class | 1.5 |
| Scale | 0...5A |
| Dimensions W x H | 72 x 72 mm |
| Mounting depth | 60 |
| Description | Alternating current |
| Section | 67 x 67 mm |
| RoHS | Compliant |
Download the complete datasheet for Cewe IQ72,X/5A,87386A-SK to view detailed technical specifications.
No datasheet is available for this part.