Cewe IQ96,0-15A,8840 technical specifications.
| Accuracy class | 1.5 |
| Scale | 0...15 A |
| Dimensions W x H | 96 x 96 mm |
| Mounting depth | 60 |
| Description | Alternating current |
| Section | 91 x 91 mm |
| RoHS | Compliant |
Download the complete datasheet for Cewe IQ96,0-15A,8840 to view detailed technical specifications.
No datasheet is available for this part.