Analogue Display 96 x 96 mm 0. . .500 VAC, IQ 96, 0-500V, 8812, CEWE
Cewe IQ96,0-500V,8812 technical specifications.
| Accuracy class | 1.5 |
| Scale | 0...500 V |
| Dimensions W x H | 96 x 96 mm |
| Mounting depth | 60 |
| Description | Alternating voltage |
| Section | 91 x 91 mm |
| RoHS | Compliant |
Download the complete datasheet for Cewe IQ96,0-500V,8812 to view detailed technical specifications.
No datasheet is available for this part.