
CH Products 100-450 technical specifications.
| Contact Current Rating | 32mA |
| Contact Material | Brass |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Desktop |
| Number of Axes | 3 |
| Package Quantity | 1 |
| Series | IP Launch |
| RoHS | Compliant |
Download the complete datasheet for CH Products 100-450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
