
CH Products 100-550BLK technical specifications.
| Package/Case | 100 |
| Max Supply Voltage | 5V |
| Mount | Desktop |
| Reach SVHC Compliant | Unknown |
| Supply Current | 32mA |
| Termination | USB |
| RoHS | Compliant |
Download the complete datasheet for CH Products 100-550BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
