
CH Products 100-650 technical specifications.
| Package/Case | 300 |
| Contact Current Rating | 300mA |
| Contact Material | Stainless Steel |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Desktop |
| Number of Axes | 3 |
| Package Quantity | 1 |
| Series | IP Ultima |
| RoHS | Compliant |
Download the complete datasheet for CH Products 100-650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
